Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
- RS Stock No.:
- 873-2180
- Mfr. Part No.:
- 440G-MT47038
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£246.63
(exc. VAT)
£295.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 15 September 2025
- Plus 7 unit(s) shipping from 15 September 2025
- Plus 4 unit(s) shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £246.63 |
*price indicative
- RS Stock No.:
- 873-2180
- Mfr. Part No.:
- 440G-MT47038
- Brand:
- Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley Guardmaster | |
Power to Lock / Unlock | Power to Unlock | |
Supply Voltage | 24V ac/dc | |
Series | 440G-MT | |
Actuator Included | Yes | |
Safety Contacts | 3NC | |
Conduit Entry | M20 | |
Auxiliary Contacts | 1NO | |
Housing Material | Metal | |
IP Rating | IP67 | |
Depth | 46.75mm | |
Standards Met | ANSI B11.19, AS4024.1, CCC, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, IEC/EN60947-5-1, IEC60947-5-1, ISO13849-1, ISO14119, NFPA79, TUV | |
Width | 40mm | |
Length | 199mm | |
Select all | ||
---|---|---|
Brand Allen Bradley Guardmaster | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series 440G-MT | ||
Actuator Included Yes | ||
Safety Contacts 3NC | ||
Conduit Entry M20 | ||
Auxiliary Contacts 1NO | ||
Housing Material Metal | ||
IP Rating IP67 | ||
Depth 46.75mm | ||
Standards Met ANSI B11.19, AS4024.1, CCC, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, IEC/EN60947-5-1, IEC60947-5-1, ISO13849-1, ISO14119, NFPA79, TUV | ||
Width 40mm | ||
Length 199mm | ||
Related links
- Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch 24V dc, Actuator Included
- Allen Bradley Guardmaster 440G-TZ Series Solenoid Interlock Switch 24V dc, Actuator Included
- Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch 230V ac/dc, Actuator Included
- Allen Bradley Guardmaster 440G-S Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch 110V ac/dc, Actuator Included